
ERJ-HP6J331V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6J331VTR-ND - Tape & Reel (TR) 10-ERJ-HP6J331VCT-ND - Cut Tape (CT) 10-ERJ-HP6J331VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6J331V |
Description | RES 330 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6J331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.12640 | $3.16 |
| 50 | $0.10720 | $5.36 |
| 100 | $0.09260 | $9.26 |
| 250 | $0.07768 | $19.42 |
| 500 | $0.06914 | $34.57 |
| 1,000 | $0.06237 | $62.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04959 | $247.95 |
| 10,000 | $0.04656 | $465.60 |
| 15,000 | $0.04508 | $676.20 |
| 25,000 | $0.04348 | $1,087.00 |
| 35,000 | $0.04256 | $1,489.60 |
| 50,000 | $0.04170 | $2,085.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

