200 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-HP6D2003V

DigiKey Part Number
10-ERJ-HP6D2003VTR-ND - Tape & Reel (TR)
10-ERJ-HP6D2003VCT-ND - Cut Tape (CT)
10-ERJ-HP6D2003VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-HP6D2003V
Description
RES 200K OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-HP6D2003V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.24800$2.48
25$0.20080$5.02
50$0.17400$8.70
100$0.15280$15.28
250$0.13136$32.84
500$0.11904$59.52
1,000$0.10925$109.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09005$450.25
10,000$0.08565$856.50
15,000$0.08351$1,252.65
25,000$0.08119$2,029.75
35,000$0.07986$2,795.10
50,000$0.07860$3,930.00
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600