
ERJ-H3GJ332V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3GJ332VTR-ND - Tape & Reel (TR) 10-ERJ-H3GJ332VCT-ND - Cut Tape (CT) 10-ERJ-H3GJ332VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3GJ332V |
Description | RES 3.3K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3GJ332V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.09560 | $2.39 |
| 50 | $0.08060 | $4.03 |
| 100 | $0.06870 | $6.87 |
| 250 | $0.05676 | $14.19 |
| 500 | $0.04994 | $24.97 |
| 1,000 | $0.04454 | $44.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03457 | $172.85 |
| 10,000 | $0.03216 | $321.60 |
| 15,000 | $0.03098 | $464.70 |
| 25,000 | $0.02971 | $742.75 |
| 35,000 | $0.02898 | $1,014.30 |
| 50,000 | $0.02830 | $1,415.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

