
ERJ-H2RF10R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF10R0XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF10R0XCT-ND - Cut Tape (CT) 10-ERJ-H2RF10R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF10R0X |
Description | RES 10 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF10R0X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RD10R0X | Panasonic Industry | 2,275 | 10-ERJ-H2RD10R0XCT-ND | $0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.13800 | $3.45 |
| 50 | $0.11800 | $5.90 |
| 100 | $0.10210 | $10.21 |
| 250 | $0.08612 | $21.53 |
| 500 | $0.07696 | $38.48 |
| 1,000 | $0.06970 | $69.70 |
| 5,000 | $0.05809 | $290.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05264 | $526.40 |
| 20,000 | $0.05005 | $1,001.00 |
| 30,000 | $0.04879 | $1,463.70 |
| 50,000 | $0.04742 | $2,371.00 |
| 70,000 | $0.04664 | $3,264.80 |
| 100,000 | $0.04590 | $4,590.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.36300 |

