10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RF10R0X

DigiKey Part Number
10-ERJ-H2RF10R0XTR-ND - Tape & Reel (TR)
10-ERJ-H2RF10R0XCT-ND - Cut Tape (CT)
10-ERJ-H2RF10R0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RF10R0X
Description
RES 10 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RF10R0X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RD10R0XPanasonic Industry2,27510-ERJ-H2RD10R0XCT-ND$0.39000Parametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.17300$1.73
25$0.13800$3.45
50$0.11800$5.90
100$0.10210$10.21
250$0.08612$21.53
500$0.07696$38.48
1,000$0.06970$69.70
5,000$0.05809$290.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05264$526.40
20,000$0.05005$1,001.00
30,000$0.04879$1,463.70
50,000$0.04742$2,371.00
70,000$0.04664$3,264.80
100,000$0.04590$4,590.00
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.36300