
ERJ-H2GJ1R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ1R0XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ1R0XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ1R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ1R0X |
Description | RES 1 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ1R0X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2CF1R00X | Panasonic Industry | 16,752 | 10-ERJ-H2CF1R00XCT-ND | $0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.10560 | $2.64 |
| 50 | $0.08920 | $4.46 |
| 100 | $0.07630 | $7.63 |
| 250 | $0.06348 | $15.87 |
| 500 | $0.05612 | $28.06 |
| 1,000 | $0.05026 | $50.26 |
| 5,000 | $0.04095 | $204.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03680 | $368.00 |
| 20,000 | $0.03472 | $694.40 |
| 30,000 | $0.03371 | $1,011.30 |
| 50,000 | $0.03262 | $1,631.00 |
| 70,000 | $0.03199 | $2,239.30 |
| 100,000 | $0.03140 | $3,140.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.28600 |

