
ERJ-H2CF1R00X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2CF1R00XTR-ND - Tape & Reel (TR) 10-ERJ-H2CF1R00XCT-ND - Cut Tape (CT) 10-ERJ-H2CF1R00XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2CF1R00X |
Description | RES 1 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2CF1R00X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.16480 | $4.12 |
| 50 | $0.14180 | $7.09 |
| 100 | $0.12380 | $12.38 |
| 250 | $0.10540 | $26.35 |
| 500 | $0.09488 | $47.44 |
| 1,000 | $0.08649 | $86.49 |
| 5,000 | $0.07310 | $365.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06658 | $665.80 |
| 20,000 | $0.06360 | $1,272.00 |
| 30,000 | $0.06214 | $1,864.20 |
| 50,000 | $0.06056 | $3,028.00 |
| 70,000 | $0.05965 | $4,175.50 |
| 100,000 | $0.05880 | $5,880.00 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.42900 |

