511 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF5110V

DigiKey Part Number
P511FTR-ND - Tape & Reel (TR)
P511FCT-ND - Cut Tape (CT)
P511FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF5110V
Description
RES SMD 511 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
511 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF5110V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,255
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.13400$1.34
25$0.10520$2.63
50$0.08900$4.45
100$0.07620$7.62
250$0.06340$15.85
500$0.05598$27.99
1,000$0.05011$50.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03924$196.20
10,000$0.03662$366.20
15,000$0.03535$530.25
25,000$0.03397$849.25
35,000$0.03318$1,161.30
50,000$0.03243$1,621.50
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700