
ERJ-8ENF1332V | |
|---|---|
DigiKey Part Number | P13.3KFTR-ND - Tape & Reel (TR) P13.3KFCT-ND - Cut Tape (CT) P13.3KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1332V |
Description | RES SMD 13.3K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1332V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.10520 | $2.63 |
| 50 | $0.08900 | $4.45 |
| 100 | $0.07620 | $7.62 |
| 250 | $0.06340 | $15.85 |
| 500 | $0.05598 | $27.99 |
| 1,000 | $0.05011 | $50.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03924 | $196.20 |
| 10,000 | $0.03662 | $366.20 |
| 15,000 | $0.03535 | $530.25 |
| 25,000 | $0.03397 | $849.25 |
| 35,000 | $0.03318 | $1,161.30 |
| 50,000 | $0.03243 | $1,621.50 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |



