
ERJ-6RQJ5R6V | |
|---|---|
DigiKey Part Number | P5.6BTR-ND - Tape & Reel (TR) P5.6BCT-ND - Cut Tape (CT) P5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJ5R6V |
Description | RES 5.6 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJ5R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.20600 | $5.15 |
| 50 | $0.18220 | $9.11 |
| 100 | $0.16190 | $16.19 |
| 250 | $0.13936 | $34.84 |
| 500 | $0.12524 | $62.62 |
| 1,000 | $0.11327 | $113.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09377 | $468.85 |
| 10,000 | $0.08666 | $866.60 |
| 15,000 | $0.08300 | $1,245.00 |
| 25,000 | $0.07887 | $1,971.75 |
| 35,000 | $0.07640 | $2,674.00 |
| 50,000 | $0.07400 | $3,700.00 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

