
ERJ-6RQFR39V | |
|---|---|
DigiKey Part Number | P.39DTR-ND - Tape & Reel (TR) P.39DCT-ND - Cut Tape (CT) P.39DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQFR39V |
Description | RES 0.39 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQFR39V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19300 | $1.93 |
| 25 | $0.16240 | $4.06 |
| 50 | $0.14320 | $7.16 |
| 100 | $0.12700 | $12.70 |
| 250 | $0.10912 | $27.28 |
| 500 | $0.09786 | $48.93 |
| 1,000 | $0.08828 | $88.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07266 | $363.30 |
| 10,000 | $0.06697 | $669.70 |
| 15,000 | $0.06405 | $960.75 |
| 25,000 | $0.06074 | $1,518.50 |
| 35,000 | $0.05877 | $2,056.95 |
| 50,000 | $0.05685 | $2,842.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

