
ERJ-6GEYJ6R8V | |
|---|---|
DigiKey Part Number | P6.8ATR-ND - Tape & Reel (TR) P6.8ACT-ND - Cut Tape (CT) P6.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ6R8V |
Description | RES SMD 6.8 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ6R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06800 | $0.68 |
| 25 | $0.05120 | $1.28 |
| 50 | $0.04260 | $2.13 |
| 100 | $0.03530 | $3.53 |
| 250 | $0.02828 | $7.07 |
| 500 | $0.02422 | $12.11 |
| 1,000 | $0.02104 | $21.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01538 | $76.90 |
| 10,000 | $0.01397 | $139.70 |
| 15,000 | $0.01328 | $199.20 |
| 25,000 | $0.01254 | $313.50 |
| 35,000 | $0.01211 | $423.85 |
| 50,000 | $0.01171 | $585.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

