
ERJ-6GEYJ2R0V | |
|---|---|
DigiKey Part Number | P2.0ATR-ND - Tape & Reel (TR) P2.0ACT-ND - Cut Tape (CT) P2.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ2R0V |
Description | RES SMD 2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ2R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06700 | $0.67 |
| 25 | $0.05080 | $1.27 |
| 50 | $0.04200 | $2.10 |
| 100 | $0.03480 | $3.48 |
| 250 | $0.02788 | $6.97 |
| 500 | $0.02388 | $11.94 |
| 1,000 | $0.02075 | $20.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01516 | $75.80 |
| 10,000 | $0.01377 | $137.70 |
| 15,000 | $0.01309 | $196.35 |
| 25,000 | $0.01236 | $309.00 |
| 35,000 | $0.01194 | $417.90 |
| 50,000 | $0.01155 | $577.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

