
ERJ-6ENF4320V | |
|---|---|
DigiKey Part Number | P432CTR-ND - Tape & Reel (TR) P432CCT-ND - Cut Tape (CT) P432CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF4320V |
Description | RES SMD 432 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF4320V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08600 | $0.86 |
| 25 | $0.06600 | $1.65 |
| 50 | $0.05500 | $2.75 |
| 100 | $0.04620 | $4.62 |
| 250 | $0.03740 | $9.35 |
| 500 | $0.03240 | $16.20 |
| 1,000 | $0.02846 | $28.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02133 | $106.65 |
| 10,000 | $0.01957 | $195.70 |
| 15,000 | $0.01871 | $280.65 |
| 25,000 | $0.01779 | $444.75 |
| 35,000 | $0.01726 | $604.10 |
| 50,000 | $0.01676 | $838.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |



