Parametric Equivalent

ERJ-6DQJR51V | |
|---|---|
DigiKey Part Number | P19253TR-ND - Tape & Reel (TR) P19253CT-ND - Cut Tape (CT) P19253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQJR51V |
Description | RES 0.51 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQJR51V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.14200 | $1.42 |
| 25 | $0.11920 | $2.98 |
| 50 | $0.10520 | $5.26 |
| 100 | $0.09300 | $9.30 |
| 250 | $0.07956 | $19.89 |
| 500 | $0.07116 | $35.58 |
| 1,000 | $0.06400 | $64.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05228 | $261.40 |
| 10,000 | $0.04803 | $480.30 |
| 15,000 | $0.04585 | $687.75 |
| 25,000 | $0.04337 | $1,084.25 |
| 35,000 | $0.04190 | $1,466.50 |
| 50,000 | $0.04046 | $2,023.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |


