30 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6CWDR030V

DigiKey Part Number
P124412TR-ND - Tape & Reel (TR)
P124412CT-ND - Cut Tape (CT)
P124412DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6CWDR030V
Description
RES 0.03 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6CWDR030V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,745
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.62900$6.29
25$0.53560$13.39
50$0.47700$23.85
100$0.42690$42.69
250$0.37204$93.01
500$0.33762$168.81
1,000$0.30837$308.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26143$1,307.15
10,000$0.24407$2,440.70
15,000$0.23515$3,527.25
25,000$0.22506$5,626.50
35,000$0.21906$7,667.10
50,000$0.21319$10,659.50
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.06700