2.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD2401V

DigiKey Part Number
10-ERJ-3RBD2401VTR-ND - Tape & Reel (TR)
10-ERJ-3RBD2401VCT-ND - Cut Tape (CT)
10-ERJ-3RBD2401VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD2401V
Description
RES 2.4K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RBD2401V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,351
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10800$1.08
25$0.08400$2.10
50$0.07020$3.51
100$0.05960$5.96
250$0.04888$12.22
500$0.04280$21.40
1,000$0.03797$37.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02915$145.75
10,000$0.02701$270.10
15,000$0.02596$389.40
25,000$0.02483$620.75
35,000$0.02418$846.30
50,000$0.02357$1,178.50
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200