
ERJ-3EKF20R5V | |
|---|---|
DigiKey Part Number | P20.5HTR-ND - Tape & Reel (TR) P20.5HCT-ND - Cut Tape (CT) P20.5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF20R5V |
Description | RES SMD 20.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF20R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04240 | $1.06 |
| 50 | $0.03480 | $1.74 |
| 100 | $0.02880 | $2.88 |
| 250 | $0.02280 | $5.70 |
| 500 | $0.01940 | $9.70 |
| 1,000 | $0.01670 | $16.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01197 | $59.85 |
| 10,000 | $0.01078 | $107.80 |
| 15,000 | $0.01020 | $153.00 |
| 25,000 | $0.00958 | $239.50 |
| 35,000 | $0.00922 | $322.70 |
| 50,000 | $0.00888 | $444.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


