


ERJ-2RKF46R4X | |
|---|---|
DigiKey Part Number | P46.4LTR-ND - Tape & Reel (TR) P46.4LCT-ND - Cut Tape (CT) P46.4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF46R4X |
Description | RES SMD 46.4 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF46R4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.02780 | $1.39 |
| 100 | $0.02290 | $2.29 |
| 250 | $0.01784 | $4.46 |
| 500 | $0.01504 | $7.52 |
| 1,000 | $0.01282 | $12.82 |
| 5,000 | $0.00932 | $46.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00800 | $80.00 |
| 20,000 | $0.00723 | $144.60 |
| 30,000 | $0.00685 | $205.50 |
| 50,000 | $0.00645 | $322.50 |
| 70,000 | $0.00622 | $435.40 |
| 100,000 | $0.00600 | $600.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


