Parametric Equivalent



ERJ-2RKD10R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RKD10R0XTR-ND - Tape & Reel (TR) 10-ERJ-2RKD10R0XCT-ND - Cut Tape (CT) 10-ERJ-2RKD10R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKD10R0X |
Description | RES 10 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKD10R0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.07680 | $1.92 |
| 50 | $0.06440 | $3.22 |
| 100 | $0.05430 | $5.43 |
| 250 | $0.04436 | $11.09 |
| 500 | $0.03870 | $19.35 |
| 1,000 | $0.03420 | $34.20 |
| 5,000 | $0.02703 | $135.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02401 | $240.10 |
| 20,000 | $0.02241 | $448.20 |
| 30,000 | $0.02164 | $649.20 |
| 50,000 | $0.02080 | $1,040.00 |
| 70,000 | $0.02032 | $1,422.40 |
| 100,000 | $0.01986 | $1,986.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |


