1.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD1601X

DigiKey Part Number
10-ERJ-2RHD1601XTR-ND - Tape & Reel (TR)
10-ERJ-2RHD1601XCT-ND - Cut Tape (CT)
10-ERJ-2RHD1601XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD1601X
Description
RES 1.6K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RHD1601X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,970
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.09900$0.99
25$0.07680$1.92
50$0.06440$3.22
100$0.05430$5.43
250$0.04436$11.09
500$0.03870$19.35
1,000$0.03420$34.20
5,000$0.02703$135.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02401$240.10
20,000$0.02241$448.20
30,000$0.02164$649.20
50,000$0.02080$1,040.00
70,000$0.02032$1,422.40
100,000$0.01986$1,986.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100