


ERJ-2GEJ164X | |
|---|---|
DigiKey Part Number | P160KJTR-ND - Tape & Reel (TR) P160KJCT-ND - Cut Tape (CT) P160KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ164X |
Description | RES SMD 160K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ164X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.03200 | $0.80 |
| 50 | $0.02560 | $1.28 |
| 100 | $0.02080 | $2.08 |
| 250 | $0.01624 | $4.06 |
| 500 | $0.01362 | $6.81 |
| 1,000 | $0.01158 | $11.58 |
| 5,000 | $0.00834 | $41.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00713 | $71.30 |
| 20,000 | $0.00642 | $128.40 |
| 30,000 | $0.00608 | $182.40 |
| 50,000 | $0.00570 | $285.00 |
| 70,000 | $0.00549 | $384.30 |
| 100,000 | $0.00529 | $529.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |



