
ERJ-1TYJ620U | |
|---|---|
DigiKey Part Number | PT62XTR-ND - Tape & Reel (TR) PT62XCT-ND - Cut Tape (CT) PT62XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ620U |
Description | RES SMD 62 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ620U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.47400 | $4.74 |
| 25 | $0.39680 | $9.92 |
| 50 | $0.35260 | $17.63 |
| 100 | $0.31750 | $31.75 |
| 250 | $0.28200 | $70.50 |
| 500 | $0.26152 | $130.76 |
| 1,000 | $0.24521 | $245.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21356 | $854.24 |
| 8,000 | $0.20565 | $1,645.20 |
| 12,000 | $0.20180 | $2,421.60 |
| 20,000 | $0.19762 | $3,952.40 |
| 28,000 | $0.19523 | $5,466.44 |
| 40,000 | $0.19296 | $7,718.40 |
| Unit Price without GST: | $0.81000 |
|---|---|
| Unit Price with GST: | $0.89100 |

