4.7 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ4R7U

DigiKey Part Number
PT4.7XTR-ND - Tape & Reel (TR)
PT4.7XCT-ND - Cut Tape (CT)
PT4.7XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ4R7U
Description
RES SMD 4.7 OHM 5% 1W 2512
Customer Reference
Detailed Description
4.7 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ4R7U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,454
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.47400$4.74
25$0.39680$9.92
50$0.35260$17.63
100$0.31750$31.75
250$0.28200$70.50
500$0.26152$130.76
1,000$0.24521$245.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21356$854.24
8,000$0.20565$1,645.20
12,000$0.20180$2,421.60
20,000$0.19762$3,952.40
28,000$0.19523$5,466.44
40,000$0.19296$7,718.40
Manufacturers Standard Package
Unit Price without GST:$0.81000
Unit Price with GST:$0.89100