25.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF25R5U

DigiKey Part Number
PT25.5AFTR-ND - Tape & Reel (TR)
PT25.5AFCT-ND - Cut Tape (CT)
PT25.5AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF25R5U
Description
RES SMD 25.5 OHM 1% 1W 2512
Customer Reference
Detailed Description
25.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF25R5U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,219
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.71300$7.13
25$0.60960$15.24
50$0.55000$27.50
100$0.50240$50.24
250$0.45432$113.58
500$0.42650$213.25
1,000$0.40436$404.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35866$1,434.64
8,000$0.34792$2,783.36
12,000$0.34268$4,112.16
20,000$0.33700$6,740.00
28,000$0.33374$9,344.72
40,000$0.33066$13,226.40
Manufacturers Standard Package
Unit Price without GST:$1.18000
Unit Price with GST:$1.29800