
ERJ-1TNF10R5U | |
|---|---|
DigiKey Part Number | PT10.5AFTR-ND - Tape & Reel (TR) PT10.5AFCT-ND - Cut Tape (CT) PT10.5AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF10R5U |
Description | RES SMD 10.5 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 10.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF10R5U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.71300 | $7.13 |
| 25 | $0.60960 | $15.24 |
| 50 | $0.55000 | $27.50 |
| 100 | $0.50240 | $50.24 |
| 250 | $0.45432 | $113.58 |
| 500 | $0.42650 | $213.25 |
| 1,000 | $0.40436 | $404.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35866 | $1,434.64 |
| 8,000 | $0.34792 | $2,783.36 |
| 12,000 | $0.34268 | $4,112.16 |
| 20,000 | $0.33700 | $6,740.00 |
| 28,000 | $0.33374 | $9,344.72 |
| 40,000 | $0.33066 | $13,226.40 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.29800 |

