2.05 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF2051C

DigiKey Part Number
P122816TR-ND - Tape & Reel (TR)
P122816CT-ND - Cut Tape (CT)
P122816DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF2051C
Description
RES SMD 2.05K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF2051C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,877
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06500$0.65
25$0.04960$1.24
50$0.04080$2.04
100$0.03380$3.38
250$0.02692$6.73
500$0.02306$11.53
1,000$0.01998$19.98
5,000$0.01511$75.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01252$187.80
30,000$0.01158$347.40
45,000$0.01112$500.40
75,000$0.01062$796.50
105,000$0.01034$1,085.70
150,000$0.01007$1,510.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500