
ERJ-1GNF1581C | |
|---|---|
DigiKey Part Number | P122751TR-ND - Tape & Reel (TR) P122751CT-ND - Cut Tape (CT) P122751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1581C |
Description | RES SMD 1.58K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1581C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.04880 | $1.22 |
| 50 | $0.04020 | $2.01 |
| 100 | $0.03330 | $3.33 |
| 250 | $0.02656 | $6.64 |
| 500 | $0.02274 | $11.37 |
| 1,000 | $0.01970 | $19.70 |
| 5,000 | $0.01489 | $74.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01234 | $185.10 |
| 30,000 | $0.01142 | $342.60 |
| 45,000 | $0.01096 | $493.20 |
| 75,000 | $0.01047 | $785.25 |
| 105,000 | $0.01019 | $1,069.95 |
| 150,000 | $0.00993 | $1,489.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

