
ERJ-1GNF1050C | |
|---|---|
DigiKey Part Number | P122661TR-ND - Tape & Reel (TR) P122661CT-ND - Cut Tape (CT) P122661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1050C |
Description | RES SMD 105 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1050C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06500 | $0.65 |
| 25 | $0.04960 | $1.24 |
| 50 | $0.04080 | $2.04 |
| 100 | $0.03380 | $3.38 |
| 250 | $0.02692 | $6.73 |
| 500 | $0.02306 | $11.53 |
| 1,000 | $0.01998 | $19.98 |
| 5,000 | $0.01511 | $75.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01252 | $187.80 |
| 30,000 | $0.01158 | $347.40 |
| 45,000 | $0.01112 | $500.40 |
| 75,000 | $0.01062 | $796.50 |
| 105,000 | $0.01034 | $1,085.70 |
| 150,000 | $0.01007 | $1,510.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

