
ERJ-1GJJ560C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ560CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ560CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ560CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ560C |
Description | RES SMD 56 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.08040 | $2.01 |
| 50 | $0.06720 | $3.36 |
| 100 | $0.05690 | $5.69 |
| 250 | $0.04672 | $11.68 |
| 500 | $0.04082 | $20.41 |
| 1,000 | $0.03617 | $36.17 |
| 5,000 | $0.02874 | $143.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02457 | $368.55 |
| 30,000 | $0.02313 | $693.90 |
| 45,000 | $0.02242 | $1,008.90 |
| 75,000 | $0.02166 | $1,624.50 |
| 105,000 | $0.02123 | $2,229.15 |
| 150,000 | $0.02081 | $3,121.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

