ERJ-1GJF33R0C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3,297
Unit Price: $0.15000
Datasheet
33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF33R0C

DigiKey Part Number
10-ERJ-1GJF33R0CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF33R0CCT-ND - Cut Tape (CT)
10-ERJ-1GJF33R0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF33R0C
Description
RES SMD 33 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.13700$1.37
25$0.10800$2.70
50$0.09160$4.58
100$0.07860$7.86
250$0.06540$16.35
500$0.05784$28.92
1,000$0.05185$51.85
5,000$0.04230$211.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03672$550.80
30,000$0.03486$1,045.80
45,000$0.03395$1,527.75
75,000$0.03296$2,472.00
105,000$0.03240$3,402.00
150,000$0.03187$4,780.50
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800