150 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ151U

DigiKey Part Number
P150VTR-ND - Tape & Reel (TR)
P150VCT-ND - Cut Tape (CT)
P150VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ151U
Description
RES SMD 150 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
150 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ151U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,731
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.18500$1.85
25$0.14760$3.69
50$0.12620$6.31
100$0.10960$10.96
250$0.09276$23.19
500$0.08302$41.51
1,000$0.07533$75.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06068$303.40
10,000$0.05723$572.30
15,000$0.05555$833.25
25,000$0.05373$1,343.25
35,000$0.05269$1,844.15
50,000$0.05171$2,585.50
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500