604 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF6040U

DigiKey Part Number
P604AATR-ND - Tape & Reel (TR)
P604AACT-ND - Cut Tape (CT)
P604AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF6040U
Description
RES SMD 604 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
604 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF6040U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,146
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.24700$2.47
25$0.20040$5.01
50$0.17360$8.68
100$0.15240$15.24
250$0.13108$32.77
500$0.11876$59.38
1,000$0.10899$108.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08982$449.10
10,000$0.08543$854.30
15,000$0.08329$1,249.35
25,000$0.08098$2,024.50
35,000$0.07965$2,787.75
50,000$0.07839$3,919.50
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600