MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar

ERJ-14NF3163U | |
|---|---|
DigiKey Part Number | P316KAATR-ND - Tape & Reel (TR) P316KAACT-ND - Cut Tape (CT) P316KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF3163U |
Description | RES SMD 316K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 316 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF3163U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.20040 | $5.01 |
| 50 | $0.17360 | $8.68 |
| 100 | $0.15240 | $15.24 |
| 250 | $0.13108 | $32.77 |
| 500 | $0.11876 | $59.38 |
| 1,000 | $0.10899 | $108.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08982 | $449.10 |
| 10,000 | $0.08543 | $854.30 |
| 15,000 | $0.08329 | $1,249.35 |
| 25,000 | $0.08098 | $2,024.50 |
| 35,000 | $0.07965 | $2,787.75 |
| 50,000 | $0.07839 | $3,919.50 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |






