ERJ-12ZYJ360U is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: $0.10262
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.16676
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12202
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.07749
Datasheet
36 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ360U

DigiKey Part Number
P36WTR-ND - Tape & Reel (TR)
P36WCT-ND - Cut Tape (CT)
P36WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ360U
Description
RES 36 OHM 5% 3/4W 2010
Customer Reference
Detailed Description
36 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ360U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.27500$2.75
25$0.22400$5.60
50$0.19460$9.73
100$0.17180$17.18
250$0.14844$37.11
500$0.13506$67.53
1,000$0.12442$124.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10333$516.65
10,000$0.09855$985.50
15,000$0.09621$1,443.15
25,000$0.09369$2,342.25
35,000$0.09224$3,228.40
50,000$0.09087$4,543.50
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.55000