681 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF6813U

DigiKey Part Number
P681KACTR-ND - Tape & Reel (TR)
P681KACCT-ND - Cut Tape (CT)
P681KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF6813U
Description
RES SMD 681K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
681 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF6813U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,511
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.35000$3.50
25$0.28840$7.21
50$0.25320$12.66
100$0.22520$22.52
250$0.19720$49.30
500$0.18094$90.47
1,000$0.16806$168.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14187$709.35
10,000$0.13607$1,360.70
15,000$0.13325$1,998.75
25,000$0.13018$3,254.50
35,000$0.12843$4,495.05
50,000$0.12677$6,338.50
Manufacturers Standard Package
Unit Price without GST:$0.62000
Unit Price with GST:$0.68200