
ERJ-12SF3161U | |
|---|---|
DigiKey Part Number | P3.16KACTR-ND - Tape & Reel (TR) P3.16KACCT-ND - Cut Tape (CT) P3.16KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF3161U |
Description | RES SMD 3.16K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF3161U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.35000 | $3.50 |
| 25 | $0.28840 | $7.21 |
| 50 | $0.25320 | $12.66 |
| 100 | $0.22520 | $22.52 |
| 250 | $0.19720 | $49.30 |
| 500 | $0.18094 | $90.47 |
| 1,000 | $0.16806 | $168.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14187 | $709.35 |
| 10,000 | $0.13607 | $1,360.70 |
| 15,000 | $0.13325 | $1,998.75 |
| 25,000 | $0.13018 | $3,254.50 |
| 35,000 | $0.12843 | $4,495.05 |
| 50,000 | $0.12677 | $6,338.50 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

