Parametric Equivalent
Direct
Similar

ERA-8ARB7681V | |
|---|---|
DigiKey Part Number | P18717TR-ND - Tape & Reel (TR) P18717CT-ND - Cut Tape (CT) P18717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB7681V |
Description | RES SMD 7.68K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB7681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.31600 | $13.16 |
| 25 | $1.22000 | $30.50 |
| 50 | $1.15360 | $57.68 |
| 100 | $1.09240 | $109.24 |
| 250 | $1.01960 | $254.90 |
| 500 | $0.97076 | $485.38 |
| 1,000 | $0.92703 | $927.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84352 | $4,217.60 |
| 10,000 | $0.81450 | $8,145.00 |
| 15,000 | $0.79924 | $11,988.60 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.73800 |




