
ERA-8APB2371V | |
|---|---|
DigiKey Part Number | P18411TR-ND - Tape & Reel (TR) P18411CT-ND - Cut Tape (CT) P18411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB2371V |
Description | RES SMD 2.37K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB2371V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.97300 | $9.73 |
| 25 | $0.90160 | $22.54 |
| 50 | $0.85180 | $42.59 |
| 100 | $0.80620 | $80.62 |
| 250 | $0.75176 | $187.94 |
| 500 | $0.71508 | $357.54 |
| 1,000 | $0.68215 | $682.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59624 | $2,981.20 |
| 10,000 | $0.57499 | $5,749.90 |
| 15,000 | $0.56379 | $8,456.85 |
| 25,000 | $0.55090 | $13,772.50 |
| Unit Price without GST: | $1.16000 |
|---|---|
| Unit Price with GST: | $1.27600 |

