
ERA-8AEB4642V | |
|---|---|
DigiKey Part Number | P46.4KBCTR-ND - Tape & Reel (TR) P46.4KBCCT-ND - Cut Tape (CT) P46.4KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB4642V |
Description | RES SMD 46.4K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB4642V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.43300 | $4.33 |
| 25 | $0.40040 | $10.01 |
| 50 | $0.37860 | $18.93 |
| 100 | $0.35780 | $35.78 |
| 250 | $0.33280 | $83.20 |
| 500 | $0.31582 | $157.91 |
| 1,000 | $0.30045 | $300.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27070 | $1,353.50 |
| 10,000 | $0.26024 | $2,602.40 |
| 15,000 | $0.25471 | $3,820.65 |
| 25,000 | $0.24832 | $6,208.00 |
| 35,000 | $0.24444 | $8,555.40 |
| 50,000 | $0.24060 | $12,030.00 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

