
ERA-6AHD24R9V | |
|---|---|
DigiKey Part Number | 10-ERA-6AHD24R9VTR-ND - Tape & Reel (TR) 10-ERA-6AHD24R9VCT-ND - Cut Tape (CT) 10-ERA-6AHD24R9VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AHD24R9V |
Description | RES SMD 24.9 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AHD24R9V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.16100 | $1.61 |
| 25 | $0.14880 | $3.72 |
| 50 | $0.14060 | $7.03 |
| 100 | $0.13280 | $13.28 |
| 250 | $0.12324 | $30.81 |
| 500 | $0.11666 | $58.33 |
| 1,000 | $0.11067 | $110.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09891 | $494.55 |
| 10,000 | $0.09472 | $947.20 |
| 15,000 | $0.09249 | $1,387.35 |
| 25,000 | $0.08991 | $2,247.75 |
| 35,000 | $0.08834 | $3,091.90 |
| 50,000 | $0.08678 | $4,339.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

