82 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED820V

DigiKey Part Number
P123877TR-ND - Tape & Reel (TR)
P123877CT-ND - Cut Tape (CT)
P123877DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED820V
Description
RES SMD 82 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED820V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149,292
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.26000$2.60
25$0.21960$5.49
50$0.19400$9.70
100$0.17230$17.23
250$0.14844$37.11
500$0.13354$66.77
1,000$0.12082$120.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09816$490.80
10,000$0.09076$907.60
15,000$0.08695$1,304.25
25,000$0.08265$2,066.25
35,000$0.08008$2,802.80
50,000$0.07758$3,879.00
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100