5.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Panasonic New Product Spotlight: ERA-xV Series Thin Film Chip Resistors

ERA-3VEB5601V

DigiKey Part Number
10-ERA-3VEB5601VTR-ND - Tape & Reel (TR)
10-ERA-3VEB5601VCT-ND - Cut Tape (CT)
10-ERA-3VEB5601VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3VEB5601V
Description
RES 5.6K OHM 0.1% 1/8W 060
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3VEB5601V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,971
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.36600$3.66
25$0.34040$8.51
50$0.32140$16.07
100$0.30360$30.36
250$0.28224$70.56
500$0.26774$133.87
1,000$0.25457$254.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22905$1,145.25
10,000$0.22005$2,200.50
15,000$0.21529$3,229.35
25,000$0.20979$5,244.75
35,000$0.20645$7,225.75
50,000$0.20314$10,157.00
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400