


ERA-3VEB5230V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB5230VTR-ND - Tape & Reel (TR) 10-ERA-3VEB5230VCT-ND - Cut Tape (CT) 10-ERA-3VEB5230VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB5230V |
Description | RES 523 OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB5230V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.36600 | $3.66 |
| 25 | $0.34040 | $8.51 |
| 50 | $0.32140 | $16.07 |
| 100 | $0.30360 | $30.36 |
| 250 | $0.28224 | $70.56 |
| 500 | $0.26774 | $133.87 |
| 1,000 | $0.25457 | $254.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22905 | $1,145.25 |
| 10,000 | $0.22005 | $2,200.50 |
| 15,000 | $0.21529 | $3,229.35 |
| 25,000 | $0.20979 | $5,244.75 |
| 35,000 | $0.20645 | $7,225.75 |
| 50,000 | $0.20314 | $10,157.00 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

