
ERA-3AED751V | |
|---|---|
DigiKey Part Number | P123779TR-ND - Tape & Reel (TR) P123779CT-ND - Cut Tape (CT) P123779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED751V |
Description | RES SMD 750 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED751V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.13040 | $3.26 |
| 50 | $0.11480 | $5.74 |
| 100 | $0.10160 | $10.16 |
| 250 | $0.08708 | $21.77 |
| 500 | $0.07794 | $38.97 |
| 1,000 | $0.07018 | $70.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05745 | $287.25 |
| 10,000 | $0.05283 | $528.30 |
| 15,000 | $0.05046 | $756.90 |
| 25,000 | $0.04777 | $1,194.25 |
| 35,000 | $0.04617 | $1,615.95 |
| 50,000 | $0.04460 | $2,230.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

