
ERA-3AED2673V | |
|---|---|
DigiKey Part Number | P267KBLTR-ND - Tape & Reel (TR) P267KBLCT-ND - Cut Tape (CT) P267KBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED2673V |
Description | RES SMD 267K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED2673V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.09200 | $2.30 |
| 50 | $0.08740 | $4.37 |
| 100 | $0.08240 | $8.24 |
| 250 | $0.07648 | $19.12 |
| 500 | $0.07234 | $36.17 |
| 1,000 | $0.06854 | $68.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06103 | $305.15 |
| 10,000 | $0.05834 | $583.40 |
| 15,000 | $0.05691 | $853.65 |
| 25,000 | $0.05524 | $1,381.00 |
| 35,000 | $0.05423 | $1,898.05 |
| 50,000 | $0.05322 | $2,661.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

