

ERA-2ARC4020X | |
|---|---|
DigiKey Part Number | P18268TR-ND - Tape & Reel (TR) P18268CT-ND - Cut Tape (CT) P18268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC4020X |
Description | RES SMD 402 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC4020X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.32500 | $3.25 |
| 25 | $0.30120 | $7.53 |
| 50 | $0.28440 | $14.22 |
| 100 | $0.26890 | $26.89 |
| 250 | $0.24992 | $62.48 |
| 500 | $0.23700 | $118.50 |
| 1,000 | $0.22526 | $225.26 |
| 5,000 | $0.20245 | $1,012.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19441 | $1,944.10 |
| 20,000 | $0.18732 | $3,746.40 |
| 30,000 | $0.18358 | $5,507.40 |
| 50,000 | $0.17928 | $8,964.00 |
| 70,000 | $0.17667 | $12,366.90 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

