

ERA-2ARB2210X | |
|---|---|
DigiKey Part Number | P17978TR-ND - Tape & Reel (TR) P17978CT-ND - Cut Tape (CT) P17978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB2210X |
Description | RES SMD 221 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB2210X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.75800 | $7.58 |
| 25 | $0.70280 | $17.57 |
| 50 | $0.66400 | $33.20 |
| 100 | $0.62820 | $62.82 |
| 250 | $0.58528 | $146.32 |
| 500 | $0.55626 | $278.13 |
| 1,000 | $0.53016 | $530.16 |
| 5,000 | $0.48001 | $2,400.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.46249 | $4,624.90 |
| 20,000 | $0.44712 | $8,942.40 |
| 30,000 | $0.43904 | $13,171.20 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

