Parametric Equivalent


ERA-2APB2742X | |
|---|---|
DigiKey Part Number | P17792TR-ND - Tape & Reel (TR) P17792CT-ND - Cut Tape (CT) P17792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB2742X |
Description | RES SMD 27.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB2742X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.51700 | $5.17 |
| 25 | $0.47840 | $11.96 |
| 50 | $0.45220 | $22.61 |
| 100 | $0.42770 | $42.77 |
| 250 | $0.39816 | $99.54 |
| 500 | $0.37812 | $189.06 |
| 1,000 | $0.36006 | $360.06 |
| 5,000 | $0.34232 | $1,711.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33500 | $3,350.00 |
| 20,000 | $0.32355 | $6,471.00 |
| 30,000 | $0.31752 | $9,525.60 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |


