

ERA-2AED302X | |
|---|---|
DigiKey Part Number | P3.0KDETR-ND - Tape & Reel (TR) P3.0KDECT-ND - Cut Tape (CT) P3.0KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED302X |
Description | RES SMD 3K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED302X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08300 | $0.83 |
| 25 | $0.07680 | $1.92 |
| 50 | $0.07240 | $3.62 |
| 100 | $0.06850 | $6.85 |
| 250 | $0.06352 | $15.88 |
| 500 | $0.06004 | $30.02 |
| 1,000 | $0.05687 | $56.87 |
| 5,000 | $0.05057 | $252.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04831 | $483.10 |
| 20,000 | $0.04629 | $925.80 |
| 30,000 | $0.04523 | $1,356.90 |
| 50,000 | $0.04399 | $2,199.50 |
| 70,000 | $0.04324 | $3,026.80 |
| 100,000 | $0.04249 | $4,249.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

